
NSYSFV16 | |
|---|---|
DigiKey Part Number | 4008-NSYSFV16-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFV16 |
Description | VERT UPRIGHT 62.9X1.7X1.7" GRY |
Customer Reference | |
Detailed Description | Metal, Steel Vertical Upright 62.992" L x 1.772" W x 1.772" H (1600.00mm x 45.00mm x 45.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFV16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Vertical Upright | |
Size / Dimension | 62.992" L x 1.772" W x 1.772" H (1600.00mm x 45.00mm x 45.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |


