


SH30551P01F2000 | |
|---|---|
DigiKey Part Number | 4008-SH30551P01F2000-ND |
Manufacturer | |
Manufacturer Product Number | SH30551P01F2000 |
Description | SH3 MOTOR 055.1 SGL BRK ANG IP54 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 9000 RPM 440W Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH30551P01F2000 Models |
Category | Torque - Rated (oz-in / mNm) 70.81 / 500 |
Manufacturer Schneider Electric | Power - Rated 440W |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Part Status Active | Diameter - Shaft 0.400" (10.16mm) |
Type AC Motor | Length - Shaft and Bearing 0.800" (20.32mm) |
Function Servomotor | Mounting Hole Spacing 1.600" (40.64mm) |
Motor Type Servo | Termination Style Connector |
RPM 9000 RPM | Features Brake, Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,03000 € | 2 133,03 € |
| Unit Price without VAT: | 2 133,03000 € |
|---|---|
| Unit Price with VAT: | 2 580,96630 € |

