
STBDDO3415K | |
|---|---|
DigiKey Part Number | 4008-STBDDO3415K-ND |
Manufacturer | |
Manufacturer Product Number | STBDDO3415K |
Description | OUTPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBDDO3415K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Modicon STB | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,96000 € | 134,96 € |
| Unit Price without VAT: | 134,96000 € |
|---|---|
| Unit Price with VAT: | 163,30160 € |

