
VW3A1104R10 | |
|---|---|
DigiKey Part Number | 4008-VW3A1104R10-ND |
Manufacturer | |
Manufacturer Product Number | VW3A1104R10 |
Description | REMOTE CABLE, ALTIVAR, FOR GRAPH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,81000 € | 39,81 € |
| Unit Price without VAT: | 39,81000 € |
|---|---|
| Unit Price with VAT: | 48,17010 € |

