
XB4BG03GEX | |
|---|---|
DigiKey Part Number | 4008-XB4BG03GEX-ND |
Manufacturer | |
Manufacturer Product Number | XB4BG03GEX |
Description | EXPLOSIVE ATMOSPHERE - 455 KEY S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4BG03GEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Depth Behind Flange | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,73000 € | 199,73 € |
| Unit Price without VAT: | 199,73000 € |
|---|---|
| Unit Price with VAT: | 241,67330 € |

