
XB5AW28B5 | |
|---|---|
DigiKey Part Number | 4008-XB5AW28B5-ND |
Manufacturer | |
Manufacturer Product Number | XB5AW28B5 |
Description | LED PNL IND AMBER DIFF SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5AW28B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.90" (22.86mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,18000 € | 99,18 € |
| 10 | 85,19500 € | 851,95 € |
| 100 | 84,68300 € | 8 468,30 € |
| Unit Price without VAT: | 99,18000 € |
|---|---|
| Unit Price with VAT: | 120,00780 € |

