
ZB4BP3S | |
|---|---|
DigiKey Part Number | 4008-ZB4BP3S-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BP3S |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BP3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| 10 | 20,14600 € | 201,46 € |
| 25 | 18,99240 € | 474,81 € |
| 50 | 18,16240 € | 908,12 € |
| 100 | 17,36740 € | 1 736,74 € |
| 250 | 16,70640 € | 4 176,60 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 28,25350 € |





