
0031.8420 | |
|---|---|
DigiKey Part Number | 486-0031.8420TR-ND - Tape & Reel (TR) 486-0031.8420CT-ND - Cut Tape (CT) 486-0031.8420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8420 |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 9.19 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 5 | 3,43200 € | 17,16 € |
| 10 | 3,16700 € | 31,67 € |
| 50 | 2,62740 € | 131,37 € |
| 100 | 2,42340 € | 242,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,05943 € | 823,77 € |
| 800 | 1,89708 € | 1 517,66 € |
| 1 200 | 1,80762 € | 2 169,14 € |
| 2 000 | 1,70032 € | 3 400,64 € |
| 2 800 | 1,63277 € | 4 571,76 € |
| 4 000 | 1,58490 € | 6 339,60 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,00940 € |









