
0034.3123.PT | |
|---|---|
DigiKey Part Number | 486-4603-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3123.PT |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 68.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,62490 € | 62,49 € |
| 250 | 0,56164 € | 140,41 € |
| 500 | 0,51790 € | 258,95 € |
| 1 000 | 0,47737 € | 477,37 € |
| 5 000 | 0,39430 € | 1 971,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |


