
3-108-428 | |
|---|---|
DigiKey Part Number | 486-3-108-428-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-428 |
Description | CMC 16A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 16A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 16A | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| 20 | 25,87200 € | 517,44 € |
| 40 | 24,40075 € | 976,03 € |
| 60 | 23,58033 € | 1 414,82 € |
| 100 | 22,73060 € | 2 273,06 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 40,35350 € |

