
3-108-435 | |
|---|---|
DigiKey Part Number | 486-3-108-435-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-435 |
Description | CMC 16A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 16A DCR 2.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 2.6mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" Dia (58.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,84000 € | 35,84 € |
| 20 | 27,80500 € | 556,10 € |
| 40 | 26,22400 € | 1 048,96 € |
| 60 | 25,34233 € | 1 520,54 € |
| 100 | 24,62390 € | 2 462,39 € |
| Unit Price without VAT: | 35,84000 € |
|---|---|
| Unit Price with VAT: | 43,36640 € |

