
3-115-037 | |
|---|---|
DigiKey Part Number | 486-3-115-037-ND |
Manufacturer | |
Manufacturer Product Number | 3-115-037 |
Description | EVAL BOARD FOR DKIH-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | DKIH-3 DKIH Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | DKIH-3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| 10 | 25,90100 € | 259,01 € |
| 25 | 23,88880 € | 597,22 € |
| 50 | 22,47000 € | 1 123,50 € |
| 100 | 21,13440 € | 2 113,44 € |
| 250 | 19,74004 € | 4 935,01 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 38,40540 € |

