Parametric Equivalent

3404.2412.22 | |
|---|---|
DigiKey Part Number | 486-3404.2412.22TR-ND - Tape & Reel (TR) 486-3404.2412.22CT-ND - Cut Tape (CT) 486-3404.2412.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2412.22 |
Description | FUSE BRD MNT 400MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2412.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,06539 € | 2 130,78 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |


