Similar

3412.0115.11 | |
|---|---|
DigiKey Part Number | 486-4854-ND |
Manufacturer | |
Manufacturer Product Number | 3412.0115.11 |
Description | FUSE BRD MNT 1A 63VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.06 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.075 Ohms |
Voltage Rating - AC 63 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3412.0115.22 | SCHURTER Inc. | 0 | 486-1666-1-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79200 € | 3,96 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,55970 € | 55,97 € |
| 300 | 0,49253 € | 147,76 € |
| 500 | 0,46400 € | 232,00 € |
| 1 000 | 0,42772 € | 427,72 € |
| 5 000 | 0,35338 € | 1 766,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


