Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4400.0189

DigiKey Part Number
T11-818-2-ND
Manufacturer
Manufacturer Product Number
4400.0189
Description
CIR BRKR THRM 2A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,71000 €16,71 €
513,85800 €69,29 €
1012,78600 €127,86 €
5010,59660 €529,83 €
1009,76720 €976,72 €
3008,57487 €2 572,46 €
5008,06674 €4 033,37 €
1 0007,75314 €7 753,14 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:20,21910 €