



5003.1111.1 | |
|---|---|
DigiKey Part Number | 486-6531-ND |
Manufacturer | |
Manufacturer Product Number | 5003.1111.1 |
Description | LINE FILTER 125VDC 3A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 125V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5003.1111.1 Models |
Category | Current 3 A |
Manufacturer SCHURTER Inc. | Applications Signal |
Series | Approval Agency cURus, ENEC, UL, VDE |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Panel Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 4mH |
Voltage - Rated DC 125V | Base Product Number |

