


DKIH-3242-202M-NK | |
|---|---|
DigiKey Part Number | 486-3229-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3242-202M-NK |
Description | CMC 20A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 20A DCR 2.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 20 | 19,69850 € | 393,97 € |
| 40 | 18,57725 € | 743,09 € |
| 60 | 17,95233 € | 1 077,14 € |
| 100 | 17,19520 € | 1 719,52 € |
| 260 | 16,79246 € | 4 366,04 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,73400 € |

