


DKIH-3358-401J-NK | |
|---|---|
DigiKey Part Number | 486-3240-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3358-401J-NK |
Description | CMC 40A 3LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 40A DCR 0.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" Dia (58.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,03000 € | 42,03 € |
| 20 | 32,60700 € | 652,14 € |
| 40 | 30,75350 € | 1 230,14 € |
| 60 | 29,72017 € | 1 783,21 € |
| 100 | 29,38950 € | 2 938,95 € |
| Unit Price without VAT: | 42,03000 € |
|---|---|
| Unit Price with VAT: | 50,85630 € |

