EC11.0001.401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 19,51340 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 27
Unit Price: 31,34000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 23,77780 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 46
Unit Price: 31,34000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 71
Unit Price: 31,34000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 23,77780 €
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11.0001.401

DigiKey Part Number
EC11.0001.401-ND
Manufacturer
Manufacturer Product Number
EC11.0001.401
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
EC11.0001.401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 46.50mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,72000 €25,72 €
1021,85900 €218,59 €
2520,49080 €512,27 €
5019,51340 €975,67 €
10018,58270 €1 858,27 €
25017,42048 €4 355,12 €
50016,71716 €8 358,58 €
Manufacturers Standard Package
Unit Price without VAT:25,72000 €
Unit Price with VAT:31,12120 €