



RCLAMP7538P.TZT | |
|---|---|
DigiKey Part Number | 600-RCLAMP7538P.TZTTR-ND - Tape & Reel (TR) 600-RCLAMP7538P.TZTCT-ND - Cut Tape (CT) 600-RCLAMP7538P.TZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP7538P.TZT |
Description | TVS DIODE 5VWM 15VC SLP3810N9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP3810N9 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 9-UDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,15100 € | 11,51 € |
| 100 | 0,77680 € | 77,68 € |
| 500 | 0,61646 € | 308,23 € |
| 1 000 | 0,56489 € | 564,89 € |
| 2 000 | 0,53366 € | 1 067,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47459 € | 2 372,95 € |
| 10 000 | 0,44562 € | 4 456,20 € |
| 15 000 | 0,43600 € | 6 540,00 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |


