
XE8000EV121 | |
|---|---|
DigiKey Part Number | XE8000EV121-ND |
Manufacturer | |
Manufacturer Product Number | XE8000EV121 |
Description | EVAL BD FOR SX8723 SX8724 SX8725 |
Customer Reference | |
Detailed Description | SX8723, SX8724, SX8725 - Sensor to ADC Interface, Programmable Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor to ADC Interface, Programmable | |
Embedded | No | |
Utilized IC / Part | SX8723, SX8724, SX8725 | |
Primary Attributes | Signal Conditioning for Bridge-Type Sensors | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

