Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC DC Lever Panel Mount
IEG66-1-62-30.0-01-V
IEG66-1-62-30.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IEG66-1-62-30.0-01-V

DigiKey Part Number
723-1410-ND
Manufacturer
Manufacturer Product Number
IEG66-1-62-30.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 30A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
387,80000 €263,40 €
583,42600 €417,13 €
2568,05200 €1 701,30 €
Unit Price without VAT:87,80000 €
Unit Price with VAT:106,23800 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC