


T11-1-15.0A-01-10 | |
|---|---|
DigiKey Part Number | T11-1-15.0A-01-10-ND |
Manufacturer | |
Manufacturer Product Number | T11-1-15.0A-01-10 |
Description | CIR BRKR MAG-HYDR 15A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16,56333 € | 49,69 € |
| Unit Price without VAT: | 16,56333 € |
|---|---|
| Unit Price with VAT: | 20,04163 € |



