
31186-1630 | |
|---|---|
DigiKey Part Number | 6207-31186-1630-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 31186-1630 |
Description | CIRC CBL 7POS PLUG 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Sensata-BEI Encoders | Length 30.0' (9.14m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 7 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Shell Size - Insert M16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,37000 € | 238,37 € |
| 5 | 227,62200 € | 1 138,11 € |
| 10 | 224,04400 € | 2 240,44 € |
| Unit Price without VAT: | 238,37000 € |
|---|---|
| Unit Price with VAT: | 288,42770 € |

