
8360360 | |
|---|---|
DigiKey Part Number | 1724-8360360-ND |
Manufacturer | |
Manufacturer Product Number | 8360360 |
Description | HOLLOW SHAFT ROTARY HALL EFFECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 360° | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 268,86000 € | 537,72 € |
| Unit Price without VAT: | 268,86000 € |
|---|---|
| Unit Price with VAT: | 325,32060 € |

