DRA1-CXE240D5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: 38,90000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRA1-CXE240D5

DigiKey Part Number
CC1734-ND
Manufacturer
Manufacturer Product Number
DRA1-CXE240D5
Description
SSR RELAY SPST-NO 5A 12-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRA1-CXE240D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
12 V ~ 280 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,83000 €54,83 €
1052,21300 €522,13 €
5049,83760 €2 491,88 €
10048,37450 €4 837,45 €
Manufacturers Standard Package
Unit Price without VAT:54,83000 €
Unit Price with VAT:66,34430 €