
ILLS-G0750-5-010 | |
|---|---|
DigiKey Part Number | ILLS-G0750-5-010-ND |
Manufacturer | |
Manufacturer Product Number | ILLS-G0750-5-010 |
Description | SEN LVL LIQ ANALOG 4MA / 20MA |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog (Diaphragm) 4mA ~ 20mA Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILLS-G0750-5-010 Models |
Category | Output Configuration 4mA ~ 20mA |
Manufacturer Sensata Technologies, Inc. | Mounting Type Cable Mount |
Series | Material - Housing & Prism 303 Stainless Steel, 316 Stainless Steel |
Packaging Bag | Operating Temperature -20°C ~ 60°C |
Part Status Obsolete | Voltage Rating 9V ~ 32V |
Type Liquid | Base Product Number |
Output Type Analog (Diaphragm) |

