
GVLL144BPB | |
|---|---|
DigiKey Part Number | 3596-GVLL144BPB-ND |
Manufacturer | |
Manufacturer Product Number | GVLL144BPB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 100VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | PC Pins | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 158,11571 € | 13 281,72 € |
| Unit Price without VAT: | 158,11571 € |
|---|---|
| Unit Price with VAT: | 191,32001 € |

