GX16BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 290,55800 €
Datasheet
Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX16BE

DigiKey Part Number
3596-GX16BE-ND
Manufacturer
Manufacturer Product Number
GX16BE
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX16BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
600 A
Switching Voltage
800VDC - Max
Features
Sealed - Hermetically
Termination Style
Connector, Stud
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
7 ms
Coil Current
640 mA
Coil Power
7.8W
Coil Resistance
18.75Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15258,96333 €3 884,45 €
Manufacturers Standard Package
Unit Price without VAT:258,96333 €
Unit Price with VAT:313,34563 €