
MX52FDB | |
|---|---|
DigiKey Part Number | 3596-MX52FDB-ND |
Manufacturer | |
Manufacturer Product Number | MX52FDB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX52FDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 28 VDC | |
Must Release Voltage | 1.8 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 160 mA | |
Coil Power | 7.6W | |
Coil Resistance | 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 159,31700 € | 6 372,68 € |
| Unit Price without VAT: | 159,31700 € |
|---|---|
| Unit Price with VAT: | 192,77357 € |

