
PTE7100-12DC-0B016BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-12DC-0B016BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-12DC-0B016BN |
Description | INDUSTRIAL HERMETIC PRESSURE SEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-12DC-0B016BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 464PSI (3200kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,75080 € | 2 087,54 € |
| Unit Price without VAT: | 41,75080 € |
|---|---|
| Unit Price with VAT: | 50,51847 € |

