
572-51000 - FT 50 RH-PAK4 | |
|---|---|
DigiKey Part Number | 5209-572-51000-FT50RH-PAK4-ND |
Manufacturer | |
Manufacturer Product Number | 572-51000 - FT 50 RH-PAK4 |
Description | Photoelectric diffuse sensor wit |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 1.181" ~ 11.811" (30mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C |

