
P42180 | |
|---|---|
DigiKey Part Number | P42180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P42180 |
Description | EMITTER VISIBLE 660NM 700MA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 2.4V 700mA 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11673 € | 6 350,19 € |
| Unit Price without VAT: | 2,11673 € |
|---|---|
| Unit Price with VAT: | 2,56124 € |

