
S1CH-3535660003-00000000-00002 | |
|---|---|
DigiKey Part Number | 897-S1CH-3535660003-00000000-00002TR-ND - Tape & Reel (TR) 897-S1CH-3535660003-00000000-00002CT-ND - Cut Tape (CT) 897-S1CH-3535660003-00000000-00002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1CH-3535660003-00000000-00002 |
Description | HIGH POWER, SZDR5A0C, RED 660NM |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.98V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,09000 € | 10,90 € |
| 100 | 0,82630 € | 82,63 € |
| 500 | 0,71012 € | 355,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67215 € | 672,15 € |
| 2 000 | 0,64000 € | 1 280,00 € |
| 3 000 | 0,62351 € | 1 870,53 € |
| 5 000 | 0,60492 € | 3 024,60 € |
| 7 000 | 0,59386 € | 4 157,02 € |
| 10 000 | 0,58308 € | 5 830,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |








