
C2PC,BK | |
|---|---|
DigiKey Part Number | SCR2PCB-ND |
Manufacturer | |
Manufacturer Product Number | C2PC,BK |
Description | BOX ABS BLACK 1.9"L X 1.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 1.900" L x 1.250" W (48.26mm x 31.75mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.900" L x 1.250" W (48.26mm x 31.75mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 2.38in² (15.4cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,88570 € |



