
05D560K | |
|---|---|
DigiKey Part Number | 5789-05D560K-ND |
Manufacturer | |
Manufacturer Product Number | 05D560K |
Description | VARISTOR 56V 100A DISC 5MM |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 51 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 63 V | |
Current - Surge | 100 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,07316 € | 18,29 € |
| 500 | 0,06540 € | 32,70 € |
| 1 000 | 0,04303 € | 43,03 € |
| 2 000 | 0,04131 € | 82,62 € |
| 2 500 | 0,03614 € | 90,35 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

