
07D331K | |
|---|---|
DigiKey Part Number | 5789-07D331K-ND |
Manufacturer | |
Manufacturer Product Number | 07D331K |
Description | VARISTOR 330V 1200A DISC 7MM |
Customer Reference | |
Detailed Description | 330 V 1200 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 1200 A | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,13080 € | 32,70 € |
| 500 | 0,12048 € | 60,24 € |
| 1 000 | 0,07831 € | 78,31 € |
| 2 000 | 0,07057 € | 141,14 € |
| 3 000 | 0,06024 € | 180,72 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

