
1.5KE440CA | |
|---|---|
DigiKey Part Number | 5789-1.5KE440CA-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA |
Description | TVS DIODE 376.00VWM 602.0VC DO20 |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,42860 € | 21,43 € |
| 100 | 0,39590 € | 39,59 € |
| 250 | 0,35800 € | 89,50 € |
| 500 | 0,31842 € | 159,21 € |
| 1 000 | 0,30121 € | 301,21 € |
| 2 000 | 0,24097 € | 481,94 € |
| 3 000 | 0,20654 € | 619,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

