
2R2500S-8 | |
|---|---|
DigiKey Part Number | 5789-2R2500S-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R2500S-8 |
Description | GDT 2500V20% 5KA 2 POLE SMD 8* |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,68700 € | 16,87 € |
| 50 | 1,51460 € | 75,73 € |
| 100 | 1,38560 € | 138,56 € |
| 250 | 1,34252 € | 335,63 € |
| 500 | 1,15320 € | 576,60 € |
| 1 000 | 1,05854 € | 1 058,54 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

