
2R2700T-5 | |
|---|---|
DigiKey Part Number | 5789-2R2700T-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R2700T-5 |
Description | GDT 2700V20% 3KA 2 POLE TH 5.5 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 1,08440 € | 54,22 € |
| 100 | 1,02410 € | 102,41 € |
| 250 | 0,94668 € | 236,67 € |
| 500 | 0,86920 € | 434,60 € |
| 1 000 | 0,79175 € | 791,75 € |
| 2 000 | 0,75733 € | 1 514,66 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

