
SMD5050-470NA | |
|---|---|
DigiKey Part Number | 5789-SMD5050-470NATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD5050-470NA |
Description | GDT 470V 5KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,49060 € | 24,53 € |
| 100 | 0,42170 € | 42,17 € |
| 250 | 0,40448 € | 101,12 € |
| 500 | 0,38728 € | 193,64 € |
| 1 000 | 0,37866 € | 378,66 € |
| 2 000 | 0,34252 € | 685,04 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

