
3R400A-5SS | |
|---|---|
DigiKey Part Number | 5789-3R400A-5SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R400A-5SS |
Description | GDT 400V 5KA 3 POLE SMD 5mm*5mm* |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,71260 € | 35,63 € |
| 100 | 0,68850 € | 68,85 € |
| 250 | 0,57660 € | 144,15 € |
| 500 | 0,51636 € | 258,18 € |
| 1 000 | 0,49054 € | 490,54 € |
| 2 000 | 0,42170 € | 843,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

