
P6KE250A | |
|---|---|
DigiKey Part Number | 5789-P6KE250A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE250A |
Description | TVS DIODE 214.00VWM 344.0VC DO20 |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21520 € | 21,52 € |
| 300 | 0,17470 € | 52,41 € |
| 500 | 0,14458 € | 72,29 € |
| 1 000 | 0,11704 € | 117,04 € |
| 2 000 | 0,09553 € | 191,06 € |
| 4 000 | 0,08520 € | 340,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

