
RL2220A820K | |
|---|---|
DigiKey Part Number | 5789-RL2220A820KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL2220A820K |
Description | VARISTOR 82V 1200A 2220 |
Customer Reference | |
Detailed Description | 82 V 1200 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 46 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 78 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 97 V | |
Current - Surge | 1200 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,16200 € | 11,62 € |
| 50 | 1,11880 € | 55,94 € |
| 200 | 1,10155 € | 220,31 € |
| 500 | 0,96388 € | 481,94 € |
| 1 000 | 0,76593 € | 765,93 € |
| 2 000 | 0,67643 € | 1 352,86 € |
| Unit Price without VAT: | 1,16200 € |
|---|---|
| Unit Price with VAT: | 1,40602 € |

