
SMBJ43CA | |
|---|---|
DigiKey Part Number | 5789-SMBJ43CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AA,S |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,16148 € | 40,37 € |
| 500 | 0,12918 € | 64,59 € |
| 1 000 | 0,11304 € | 113,04 € |
| 2 000 | 0,10539 € | 210,78 € |
| 3 000 | 0,09349 € | 280,47 € |
| 6 000 | 0,07564 € | 453,84 € |
| Unit Price without VAT: | 0,23800 € |
|---|---|
| Unit Price with VAT: | 0,28798 € |

