
SMD3216-090N | |
|---|---|
DigiKey Part Number | 5789-SMD3216-090NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3216-090N |
Description | GDT 90V 500A 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 500A ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,31700 € | 13,17 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 0,89500 € | 89,50 € |
| 250 | 0,86920 € | 217,30 € |
| 500 | 0,73152 € | 365,76 € |
| 1 000 | 0,65406 € | 654,06 € |
| 2 000 | 0,62824 € | 1 256,48 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

