26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX2B26.000F1010F30

DigiKey Part Number
5852-SX2B26.000F1010F30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX2B26.000F1010F30
Description
CRYSTAL 26.0000MHz 10pF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):24000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,92900 €9,29 €
1000,14630 €14,63 €
5000,07746 €38,73 €
1 0000,06024 €60,24 €
3 0000,05164 €154,92 €
Unit Price without VAT:0,92900 €
Unit Price with VAT:1,12409 €