
SX3M6.7458A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M6.7458A20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M6.7458A20F30TNN |
Description | XTAL OSC XO 6.7458MHz CMOS SMD |
Customer Reference | |
Detailed Description | 6.7458 MHz XO (Standard) Square Wave Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Square Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,16200 € | 11,62 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,24096 € | 120,48 € |
| 1 000 | 0,22376 € | 223,76 € |
| 3 000 | 0,20654 € | 619,62 € |
| Unit Price without VAT: | 1,16200 € |
|---|---|
| Unit Price with VAT: | 1,40602 € |

