


BZT52B9V1 | |
|---|---|
DigiKey Part Number | 5399-BZT52B9V1TR-ND - Tape & Reel (TR) 5399-BZT52B9V1CT-ND - Cut Tape (CT) 5399-BZT52B9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1 |
Description | INDEPENDENT TYPE 8.92V~9.28V 350 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±1.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02770 € | 13,85 € |
| 1 000 | 0,02419 € | 24,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01972 € | 59,16 € |
| 6 000 | 0,01746 € | 104,76 € |
| 9 000 | 0,01630 € | 146,70 € |
| 15 000 | 0,01500 € | 225,00 € |
| 21 000 | 0,01423 € | 298,83 € |
| 30 000 | 0,01348 € | 404,40 € |
| 75 000 | 0,01183 € | 887,25 € |
| 150 000 | 0,01081 € | 1 621,50 € |
| 300 000 | 0,00995 € | 2 985,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

