


BZT52C2V4 | |
|---|---|
DigiKey Part Number | 5399-BZT52C2V4TR-ND - Tape & Reel (TR) 5399-BZT52C2V4CT-ND - Cut Tape (CT) 5399-BZT52C2V4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4 |
Description | INDEPENDENT TYPE 2.2V~2.6V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8.33% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,01966 € | 9,83 € |
| 1 000 | 0,01712 € | 17,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01386 € | 41,58 € |
| 6 000 | 0,01221 € | 73,26 € |
| 9 000 | 0,01136 € | 102,24 € |
| 15 000 | 0,01041 € | 156,15 € |
| 21 000 | 0,00985 € | 206,85 € |
| 30 000 | 0,00930 € | 279,00 € |
| 75 000 | 0,00809 € | 606,75 € |
| 150 000 | 0,00734 € | 1 101,00 € |
| 300 000 | 0,00671 € | 2 013,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

